10268-0210EC | ||
---|---|---|
DigiKey Part Number | MRB68A-ND | |
Manufacturer | ||
Manufacturer Product Number | 10268-0210EC | |
Description | CONN RCPT 68POS STR IDC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 10268-0210EC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | MDR Selection Guide |
Product Training Modules | |
Video File | MDR System |
Featured Product | MDR Connectors |
CAD Models | 10268-0210EC Models |
HTML Datasheet | |
Product Drawings | 102xx-0210EC Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.17000 | ¥166.17 |
10 | ¥144.01300 | ¥1,440.13 |
25 | ¥136.49640 | ¥3,412.41 |
40 | ¥134.51950 | ¥5,380.78 |
100 | ¥118.69360 | ¥11,869.36 |
300 | ¥110.78070 | ¥33,234.21 |
500 | ¥108.40696 | ¥54,203.48 |
Attribute | Description |
---|---|
Other Names | 102680210EC 7000090169 MRB68A 90169008805 4901690088056 JE150177424 |
Standard Package | 100 |