


9703-2-5 | |
|---|---|
DigiKey Part Number | 3M155907-ND |
Manufacturer | |
Manufacturer Product Number | 9703-2-5 |
Description | RF EMI SHIELDING TAPE 5YDS X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 14.993' (4.57m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 85°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 14.993' (4.57m) | Base Product Number |
Width 2.000" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,294.02000 | ¥1,294.02 |
| 10 | ¥1,093.10900 | ¥10,931.09 |
| 25 | ¥1,042.93960 | ¥26,073.49 |





