RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 14.993' (4.57m) X 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 14.993' (4.57m) X 0.024" (0.60mm)
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9703-0.75-5

DigiKey Part Number
1067-9703-0.75-5-ND
Manufacturer
Manufacturer Product Number
9703-0.75-5
Description
RF EMI SHLDING TAPE 5YDS X 0.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 14.993' (4.57m) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.024" (0.60mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 85°C
Series
Adhesive
Pressure Sensitive Adhesive (PSA)
Packaging
Bulk
Material
Acrylic
Part Status
Active
Shelf Life
24 Months
Type
Shielding Tape
Shelf Life Start
Date of Shipment
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
14.993' (4.57m)
Base Product Number
Width
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥542.75000¥542.75
10¥447.46100¥4,474.61
25¥423.66720¥10,591.68
100¥407.25760¥40,725.76
Manufacturers Standard Package