Film Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

7419-1-5

DigiKey Part Number
3M10246-ND
Manufacturer
Manufacturer Product Number
7419-1-5
Description
TAPE FILM AMBER 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Film
Shelf Life Start
Date of Delivery
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Polyimide
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0018" (1.8 mils, 0.046mm)
Base Product Number
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.97000¥529.97
10¥408.42800¥4,084.28
25¥370.55680¥9,263.92
50¥345.16340¥17,258.17
100¥335.58900¥33,558.90
Manufacturers Standard Package
Alternate Length
TAPE FILM AMBER 1"X36YDS
In-Stock: 0
Unit Price: ¥2,002.72000