


5925-1-5 | |
|---|---|
DigiKey Part Number | 3M156963-ND |
Manufacturer | |
Manufacturer Product Number | 5925-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Bonding, Joining |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥676.56000 | ¥676.56 |
| 10 | ¥522.61600 | ¥5,226.16 |
| 25 | ¥474.65000 | ¥11,866.25 |
| 50 | ¥442.49240 | ¥22,124.62 |
| 100 | ¥440.91190 | ¥44,091.19 |




