Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

5925-0.5-5

DigiKey Part Number
1067-5925-0.5-5-ND
Manufacturer
Manufacturer Product Number
5925-0.5-5
Description
TAPE DBL SIDED BLACK 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Bonding, Joining
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Film
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.27000¥480.27
10¥369.76000¥3,697.60
25¥335.33440¥8,383.36
50¥312.25240¥15,612.62
100¥300.57220¥30,057.22
Manufacturers Standard Package