Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)

4905SQ-12(6)

DigiKey Part Number
1067-4905SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4905SQ-12(6)
Description
TAPE DBL SIDED CLR 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.00" (304.80mm)
Manufacturer
3M (TC)
Length
12.00" (304.80mm)
Series
Color
Clear
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.44000¥399.44
12¥300.94917¥3,611.39
30¥272.92933¥8,187.88
54¥256.87389¥13,871.19
102¥244.59078¥24,948.26