


467MP-4-5 | |
|---|---|
DigiKey Part Number | 1067-467MP-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-4-5 |
Description | TAPE ADHSV TRNSFR CLR 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.47000 | ¥278.47 |
| 10 | ¥213.28600 | ¥2,132.86 |
| 25 | ¥192.96840 | ¥4,824.21 |
| 50 | ¥179.34720 | ¥8,967.36 |
| 100 | ¥167.07040 | ¥16,707.04 |
| 250 | ¥162.77080 | ¥40,692.70 |








