Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

468MP-4-5

DigiKey Part Number
1067-468MP-4-5-ND
Manufacturer
Manufacturer Product Number
468MP-4-5
Description
TAPE ADHSV TRNSFR CLR 4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
4.00" (101.60mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0093" (9.3 mils, 0.236mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥347.94000¥347.94
10¥266.98600¥2,669.86
25¥241.77880¥6,044.47
50¥224.87600¥11,243.80
100¥209.64100¥20,964.10
250¥208.87800¥52,219.50
Manufacturers Standard Package