eDesign Suite will generate a design as shown on this slide for an offline power supply. The control IC is displayed centrally, surrounded by recommended components to complete the design. Wherever a wrench and screwdriver icon is seen, a modification to the design can be manually controlled, for instance, to change the parameters of the transformer or the feedback network. On the bottom half of the screen are displayed analysis charts for switching waveforms, efficiency, stability plots, and a thermal breakdown of power dissipation in multiple components in the design. Within the modification button for the magnetics all of the relevant parameters necessary for a magnetics house to design the custom part (turns ratio, core material, core size/shape, AL) are visible. Even multiple output voltage designs can be created using eDesignSuite.