Shown on this slide is a typical ALTAIR power supply implementation. Note the absence of secondary side control circuitry and the small external component count. ALTAIR04 is capable of 6 W of output power through an embedded 900 V rated MOSFET, which allows for extended input voltage range operation. ALTAIR05 embeds an 800 V rated MOSFET capable of output powers up to 10 W.