EEPROM Memory IC 4Kbit SPI 10 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit SPI 10 MHz 8-PDIP
Getting Started with STM32 and Nucleo Part 5: How to Use SPI | Digi-Key Electronics

25AA040A-I/P

DigiKey Part Number
25AA040A-I/P-ND
Manufacturer
Manufacturer Product Number
25AA040A-I/P
Description
IC EEPROM 4KBIT SPI 10MHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25AA040A-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.81000¥5.81
25¥5.72520¥143.13
100¥5.36750¥536.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.