Y16295K00000T9R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 880
Unit Price: ¥267.87000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 5
Unit Price: ¥229.33000
Datasheet

Similar


VPG Foil Resistors
In Stock: 2,414
Unit Price: ¥152.58000
Datasheet
5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16295K00000T9R

DigiKey Part Number
Y1629-5.0KATR-ND - Tape & Reel (TR)
Y1629-5.0KACT-ND - Cut Tape (CT)
Y1629-5.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16295K00000T9R
Description
RES SMD 5K OHM 0.01% 1/10W 0805
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16295K00000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16245K00000T9RVPG Foil Resistors880Y1624-5.0KCT-ND¥267.87000Upgrade
Y40225K00000T0RVPG Foil Resistors5Y4022-5.0KBCT-ND¥229.33000Upgrade
Y40225K00000T9RVPG Foil Resistors2,414804-Y40225K00000T9RCT-ND¥152.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes