25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-20-3X-TR

DigiKey Part Number
XC1781TR-ND - Tape & Reel (TR)
XC1781CT-ND - Cut Tape (CT)
XC1781DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-20-3X-TR
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-20-3X-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.35700¥23.57
25¥2.22960¥55.74
50¥2.13540¥106.77
100¥2.04770¥204.77
250¥1.93652¥484.13
500¥1.85628¥928.14
1,000¥1.77946¥1,779.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66420¥4,992.60
6,000¥1.59537¥9,572.22
9,000¥1.55643¥14,007.87
15,000¥1.50876¥22,631.40
21,000¥1.47817¥31,041.57
30,000¥1.44643¥43,392.90
Manufacturers Standard Package