16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-3X-TR

DigiKey Part Number
XC1776TR-ND - Tape & Reel (TR)
XC1776CT-ND - Cut Tape (CT)
XC1776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-3X-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-3X-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160,792
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.19200¥21.92
25¥2.07400¥51.85
50¥1.98820¥99.41
100¥1.90540¥190.54
250¥1.80220¥450.55
500¥1.72760¥863.80
1,000¥1.65615¥1,656.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.54886¥4,646.58
6,000¥1.48480¥8,908.80
9,000¥1.44856¥13,037.04
15,000¥1.40419¥21,062.85
21,000¥1.37571¥28,889.91
30,000¥1.34617¥40,385.10
Manufacturers Standard Package