12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-3X-TR

DigiKey Part Number
XC1770TR-ND - Tape & Reel (TR)
XC1770CT-ND - Cut Tape (CT)
XC1770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-3X-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-3X-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,506
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.20000¥22.00
25¥2.07760¥51.94
50¥1.99140¥99.57
100¥1.90950¥190.95
250¥1.80584¥451.46
500¥1.73108¥865.54
1,000¥1.65937¥1,659.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55189¥4,655.67
6,000¥1.48769¥8,926.14
9,000¥1.45138¥13,062.42
15,000¥1.40692¥21,103.80
21,000¥1.37839¥28,946.19
30,000¥1.34879¥40,463.70
Manufacturers Standard Package