6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-5PX-TR

DigiKey Part Number
XC1269TR-ND - Tape & Reel (TR)
XC1269CT-ND - Cut Tape (CT)
XC1269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-32-5PX-TR
Description
CRYSTAL 6.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.32400¥23.24
25¥2.20000¥55.00
50¥2.10880¥105.44
100¥2.02200¥202.20
250¥1.91236¥478.09
500¥1.83312¥916.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.75721¥1,757.21
2,000¥1.68452¥3,369.04
3,000¥1.64341¥4,930.23
5,000¥1.59303¥7,965.15
7,000¥1.56070¥10,924.90
10,000¥1.52715¥15,271.50
Manufacturers Standard Package