WSLP0805R0420FEB | |
|---|---|
DigiKey Part Number | WSLPB-.042TR-ND - Tape & Reel (TR) WSLPB-.042CT-ND - Cut Tape (CT) WSLPB-.042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0420FEB |
Description | RES 0.042 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 42 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0420FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.70100 | ¥97.01 |
| 25 | ¥8.34600 | ¥208.65 |
| 50 | ¥7.49600 | ¥374.80 |
| 100 | ¥6.77400 | ¥677.40 |
| 250 | ¥5.98252 | ¥1,495.63 |
| 500 | ¥5.48730 | ¥2,743.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.16767 | ¥5,167.67 |
| 2,000 | ¥4.80297 | ¥9,605.94 |
| 3,000 | ¥4.61568 | ¥13,847.04 |
| 5,000 | ¥4.40382 | ¥22,019.10 |
| 7,000 | ¥4.27757 | ¥29,942.99 |
| 10,000 | ¥4.15426 | ¥41,542.60 |