15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FEA18

DigiKey Part Number
WSLB-.015TR-ND - Tape & Reel (TR)
WSLB-.015CT-ND - Cut Tape (CT)
WSLB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0150FEA18
Description
RES 0.015 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0150FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0805R0150FEBVishay Dale1,996WSLPB-.015CT-ND¥14.39000Upgrade
In-Stock: 2,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥7.93900¥79.39
25¥6.81440¥170.36
50¥6.10980¥305.49
100¥5.51110¥551.11
250¥4.85384¥1,213.46
500¥4.44232¥2,221.16
1,000¥4.09282¥4,092.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.18103¥20,905.15
10,000¥3.94223¥39,422.30
15,000¥3.81960¥57,294.00
Manufacturers Standard Package