Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AILPRAG

DigiKey Part Number
TL431AILPRAGOSTR-ND - Tape & Reel (TR)
TL431AILPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431AILPRAG
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431BCZXAonsemi81LM431BCZXAFSCT-ND¥1.65000Similar
TL431AILPMTexas Instruments1,562296-39234-1-ND¥2.07000Direct
TL431AILPME3Texas Instruments7,087296-TL431AILPME3CT-ND¥1.57000Direct
TL431AILPRTexas Instruments4,071296-TL431AILPRCT-ND¥1.82000Direct
TL431AILPRE3Texas Instruments4,729296-TL431AILPRE3CT-ND¥1.32000Direct
In-Stock: 1,009
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.48100¥24.81
25¥2.20960¥55.24
100¥1.91290¥191.29
250¥1.77176¥442.94
500¥1.68692¥843.46
1,000¥1.61687¥1,616.87