SSM3J36FS,LF | |
|---|---|
DigiKey Part Number | SSM3J36FSLFTR-ND - Tape & Reel (TR) SSM3J36FSLFCT-ND - Cut Tape (CT) SSM3J36FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J36FS,LF |
Description | MOSFET P-CH 20V 330MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J36FS,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 4 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.31Ohm @ 100mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78810 | ¥78.81 |
| 500 | ¥0.57724 | ¥288.62 |
| 1,000 | ¥0.50885 | ¥508.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42169 | ¥1,265.07 |
| 6,000 | ¥0.37765 | ¥2,265.90 |
| 9,000 | ¥0.35519 | ¥3,196.71 |
| 15,000 | ¥0.32992 | ¥4,948.80 |
| 21,000 | ¥0.31494 | ¥6,613.74 |
| 30,000 | ¥0.30038 | ¥9,011.40 |