Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)

SSM2519ACBZ-R7

DigiKey Part Number
SSM2519ACBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2519ACBZ-R7
Description
IC AMP CLSS D MONO 2.75W 12WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
Datasheet
 Datasheet
EDA/CAD Models
SSM2519ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 3.6V
Manufacturer
Analog Devices Inc.
Features
Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
12-WLCSP (1.42x1.67)
Output Type
1-Channel (Mono)
Package / Case
12-UFBGA, WLCSP
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types