Image for SS16-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16-M3/61T

DigiKey Part Number
SS16-M3/61TGITR-ND - Tape & Reel (TR)
SS16-M3/61TGICT-ND - Cut Tape (CT)
SS16-M3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16-M3/61T
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS16Taiwan Semiconductor Corporation22,6851801-SS16CT-ND¥2.98000Similar
SS16 R3GTaiwan Semiconductor Corporation159SS16R3GCT-ND¥5.38000Similar
SS16T3Gonsemi29,714SS16T3GOSCT-ND¥4.38000Similar
In-Stock: 4,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.04300¥30.43
100¥1.93850¥193.85
500¥1.45948¥729.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.19313¥2,147.63
3,600¥1.08059¥3,890.12
5,400¥1.02320¥5,525.28
9,000¥0.95869¥8,628.21
12,600¥0.92048¥11,598.05
18,000¥0.88334¥15,900.12
Manufacturers Standard Package