SRP7030-R20FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 320
Unit Price: ¥9.84000
Datasheet

Similar


Pulse Electronics
In Stock: 2,082
Unit Price: ¥20.84000
Datasheet
200 nH Shielded Inductor 23 A 2.4mOhm Max Nonstandard Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R20FM

DigiKey Part Number
SRP7030-R20FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP7030-R20FM
Description
FIXED IND 200NH 23A 2.4 MOHM SMD
Customer Reference
Detailed Description
200 nH Shielded Inductor 23 A 2.4mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R20FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.4mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Features
Flat Wire
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.256" W (7.60mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
34A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1104-R20-REaton - Electronics Division320283-HCM1104-R20-RCT-ND¥9.84000Similar
PG0426.201NLTPulse Electronics2,082553-3859-1-ND¥20.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable