Similar

SI7222DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7222DN-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7222DN-T1-E3 |
Description | MOSFET 2N-CH 40V 6A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A 17.8W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 700pF @ 20V |
Packaging Tape & Reel (TR) | Power - Max 17.8W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 5.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7216DN-T1-GE3 | Vishay Siliconix | 3,496 | SI7216DN-T1-GE3CT-ND | ¥19.52000 | Similar |