RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IPW,128

DigiKey Part Number
568-SC16IS762IPW,128TR-ND - Tape & Reel (TR)
568-SC16IS762IPW,128CT-ND - Cut Tape (CT)
568-SC16IS762IPW,128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS762IPW,128
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2mA
Part Status
Active
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Protocol
RS232, RS485
Supplier Device Package
28-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,117
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.41000¥66.41
10¥51.34800¥513.48
25¥47.59560¥1,189.89
100¥43.46790¥4,346.79
250¥42.37148¥10,592.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.04983¥97,624.57
Manufacturers Standard Package