UART IC 1, UART Channel RS232, RS485 64 Byte 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS741AIPWJ

DigiKey Part Number
568-10959-2-ND - Tape & Reel (TR)
568-10959-1-ND - Cut Tape (CT)
568-10959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS741AIPWJ
Description
IC UART SGL I2C BUS SPI 16TSSOP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS485 64 Byte 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V
Manufacturer
NXP USA Inc.
With Auto Flow Control
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
With IrDA Encoder/Decoder
Yes
Part Status
Obsolete
With Modem Control
Yes
Number of Channels
1, UART
Mounting Type
Surface Mount
FIFO's
64 Byte
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS232, RS485
Supplier Device Package
16-TSSOP
Data Rate (Max)
5Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS740IPW,128NXP USA Inc.5,040568-11928-1-ND¥33.74000MFR Recommended
In-Stock: 173
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.87000¥27.87
10¥20.92300¥209.23
25¥19.17960¥479.49
100¥17.26530¥1,726.53