RNCP1206FTD49R9 | |
|---|---|
DigiKey Part Number | RNCP1206FTD49R9TR-ND - Tape & Reel (TR) RNCP1206FTD49R9CT-ND - Cut Tape (CT) RNCP1206FTD49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD49R9 |
Description | RES 49.9 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD49R9 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.14900 | ¥1.49 |
| 25 | ¥0.13880 | ¥3.47 |
| 50 | ¥0.13240 | ¥6.62 |
| 100 | ¥0.12570 | ¥12.57 |
| 250 | ¥0.11644 | ¥29.11 |
| 500 | ¥0.10982 | ¥54.91 |
| 1,000 | ¥0.10387 | ¥103.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09174 | ¥458.70 |
| 10,000 | ¥0.08732 | ¥873.20 |
| 15,000 | ¥0.08495 | ¥1,274.25 |
| 25,000 | ¥0.08218 | ¥2,054.50 |
| 35,000 | ¥0.08048 | ¥2,816.80 |
| 50,000 | ¥0.07879 | ¥3,939.50 |