2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD2K00

DigiKey Part Number
RNCP1206FTD2K00TR-ND - Tape & Reel (TR)
RNCP1206FTD2K00CT-ND - Cut Tape (CT)
RNCP1206FTD2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD2K00
Description
RES 2K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,875
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.14900¥1.49
25¥0.13880¥3.47
50¥0.13240¥6.62
100¥0.12570¥12.57
250¥0.11644¥29.11
500¥0.10982¥54.91
1,000¥0.10387¥103.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09175¥458.75
10,000¥0.08732¥873.20
15,000¥0.08495¥1,274.25
25,000¥0.08218¥2,054.50
35,000¥0.08048¥2,816.80
50,000¥0.07879¥3,939.50
Manufacturers Standard Package