0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFC0L20

DigiKey Part Number
RHM1679-TR-ND - Tape & Reel (TR)
RHM1679-CT-ND - Cut Tape (CT)
RHM1679-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFC0L20
Description
RES 0.0002 OHM 1% 15W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFC0L20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.079" (2.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP5931L2000FEAVishay Dale1,451541-10014-1-ND¥6,712.00000Upgrade
CHSA5930R0002FEaton - Electronics Division342283-CHSA5930R0002FCT-ND¥2,841.00000Similar
PU5931FKH130U2LYAGEO1,432YAG4086CT-ND¥3,138.00000Similar
PU5931FKHPA0U2LYAGEO285YAG4097CT-ND¥4,184.00000Similar
WSL5931L2000FEAVishay Dale1,616WSLN-.0002CT-ND¥3,512.00000Similar
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥16.16700¥161.67
25¥13.99240¥349.81
50¥12.62960¥631.48
100¥11.47100¥1,147.10
250¥10.20188¥2,550.47
500¥9.40816¥4,704.08
1,000¥8.79363¥8,793.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.16108¥16,322.16
4,000¥7.67459¥30,698.36
6,000¥7.42481¥44,548.86
10,000¥7.18434¥71,843.40
Manufacturers Standard Package