68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT68K0

DigiKey Part Number
RHC2512FT68K0TR-ND - Tape & Reel (TR)
RHC2512FT68K0CT-ND - Cut Tape (CT)
RHC2512FT68K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT68K0
Description
RES 68K OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT68K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352168KFTTE Connectivity Passive Product12,914A116076CT-ND¥5.79000Direct
In-Stock: 3,073
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥4.75500¥47.55
25¥4.09880¥102.47
50¥3.71980¥185.99
100¥3.41800¥341.80
250¥3.11216¥778.04
500¥2.93536¥1,467.68
1,000¥2.79468¥2,794.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.59360¥10,374.40
8,000¥2.52260¥20,180.80
12,000¥2.48796¥29,855.52
20,000¥2.45042¥49,008.40
28,000¥2.42890¥68,009.20
Manufacturers Standard Package