10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ103U

DigiKey Part Number
PT10KXTR-ND - Tape & Reel (TR)
PT10KXCT-ND - Cut Tape (CT)
PT10KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ103U
Description
RES SMD 10K OHM 5% 1W 2512
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ103U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ103UPanasonic Industry0ERJ-B1AJ103U-ND¥1.65506MFR Recommended
ERJ-1TYF103UPanasonic Industry4,084PT10KAECT-ND¥7.03000Upgrade
ERJ-S1TJ103UPanasonic Industry0ERJ-S1TJ103U-ND¥1.41543Upgrade
352010KJTTE Connectivity Passive Product116,773A102497CT-ND¥2.73000Direct
CRCW251210K0JNEGVishay Dale10,021541-10KXCT-ND¥2.23000Direct
In-Stock: 19,995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.65500¥26.55
25¥2.22280¥55.57
50¥1.97480¥98.74
100¥1.77800¥177.80
250¥1.57924¥394.81
500¥1.46446¥732.23
1,000¥1.37315¥1,373.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.19590¥4,783.60
8,000¥1.15165¥9,213.20
12,000¥1.13007¥13,560.84
20,000¥1.10667¥22,133.40
28,000¥1.09326¥30,611.28
40,000¥1.08058¥43,223.20
Manufacturers Standard Package