6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700006804FR500

DigiKey Part Number
PPCHF6.80MTR-ND - Tape & Reel (TR)
PPCHF6.80MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700006804FR500
Description
RES 6.8M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700006804FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,377
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.50600¥25.06
25¥2.12360¥53.09
50¥1.88400¥94.20
100¥1.68050¥168.05
250¥1.45716¥364.29
500¥1.31742¥658.71
1,000¥1.19874¥1,198.74
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98724¥4,936.20
10,000¥0.91812¥9,181.20
15,000¥0.88262¥13,239.30
25,000¥0.84246¥21,061.50
35,000¥0.81853¥28,648.55
50,000¥0.79515¥39,757.50
Manufacturers Standard Package