Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2.73000 Cut Tape (CT) 3,000 : ¥0.57769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 20 V | 66pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.60109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 20 V | 66pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C | ||
0 In Stock | Discontinued at DigiKey | * | Tape & Reel (TR) | Discontinued at DigiKey | - | - | - | - | - | - | - | - | - | - | - | - | - |