PCF8564AUG/12HB/1V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ¥4.02240
Datasheet
Image for PCF8564AUG/12HB/1V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8564AUG/12HB/1V

DigiKey Part Number
PCF8564AUG/12HB/1V-ND
Manufacturer
Manufacturer Product Number
PCF8564AUG/12HB/1V
Description
IC RTC CLOCK/CALENDAR I2C DIE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
1V ~ 5.5V
Packaging
Tray
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
Die
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Supplier Device Package
Die
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RX-8025SA:AC PURE SNEPSON0RX-8025SA:ACPURESN-ND¥4.02240Similar
Obsolete
This product is no longer manufactured. View Substitutes