ECH-U1C471GX5 | |
|---|---|
DigiKey Part Number | PCF1449TR-ND - Tape & Reel (TR) PCF1449CT-ND - Cut Tape (CT) PCF1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C471GX5 |
Description | CAP FILM 470PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C471GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 50 | ¥2.14020 | ¥107.01 |
| 100 | ¥1.92360 | ¥192.36 |
| 500 | ¥1.55906 | ¥779.53 |
| 1,000 | ¥1.44642 | ¥1,446.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.26506 | ¥5,060.24 |
| 8,000 | ¥1.20289 | ¥9,623.12 |
| 12,000 | ¥1.17176 | ¥14,061.12 |
| 20,000 | ¥1.13724 | ¥22,744.80 |
| 28,000 | ¥1.11707 | ¥31,277.96 |
| 40,000 | ¥1.09765 | ¥43,906.00 |