ECH-U1C153GX5 | |
|---|---|
DigiKey Part Number | PCF1179TR-ND - Tape & Reel (TR) PCF1179CT-ND - Cut Tape (CT) PCF1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C153GX5 |
Description | CAP FILM 0.015UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C153GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.26700 | ¥32.67 |
| 50 | ¥2.47940 | ¥123.97 |
| 100 | ¥2.23700 | ¥223.70 |
| 500 | ¥1.82618 | ¥913.09 |
| 1,000 | ¥1.69924 | ¥1,699.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.52766 | ¥4,582.98 |
| 6,000 | ¥1.45176 | ¥8,710.56 |
| 9,000 | ¥1.41374 | ¥12,723.66 |
| 15,000 | ¥1.37160 | ¥20,574.00 |
| 21,000 | ¥1.34696 | ¥28,286.16 |
| 30,000 | ¥1.32326 | ¥39,697.80 |