ECH-U1C682GX5 | |
|---|---|
DigiKey Part Number | PCF1175TR-ND - Tape & Reel (TR) PCF1175CT-ND - Cut Tape (CT) PCF1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682GX5 |
Description | CAP FILM 6800PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91100 | ¥29.11 |
| 50 | ¥2.19480 | ¥109.74 |
| 100 | ¥1.97400 | ¥197.40 |
| 500 | ¥1.60156 | ¥800.78 |
| 1,000 | ¥1.48653 | ¥1,486.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33158 | ¥3,994.74 |
| 6,000 | ¥1.26280 | ¥7,576.80 |
| 9,000 | ¥1.22835 | ¥11,055.15 |
| 15,000 | ¥1.19018 | ¥17,852.70 |
| 21,000 | ¥1.16785 | ¥24,524.85 |
| 30,000 | ¥1.14638 | ¥34,391.40 |