EEE-1VA2R2NR | |
|---|---|
DigiKey Part Number | PCE4295TR-ND - Tape & Reel (TR) PCE4295CT-ND - Cut Tape (CT) PCE4295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA2R2NR |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA2R2NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 20.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.10900 | ¥21.09 |
| 50 | ¥1.54980 | ¥77.49 |
| 100 | ¥1.37200 | ¥137.20 |
| 500 | ¥1.06348 | ¥531.74 |
| 1,000 | ¥0.96607 | ¥966.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.86870 | ¥1,737.40 |
| 4,000 | ¥0.80252 | ¥3,210.08 |
| 6,000 | ¥0.76910 | ¥4,614.60 |
| 10,000 | ¥0.73184 | ¥7,318.40 |
| 14,000 | ¥0.70994 | ¥9,939.16 |
| 20,000 | ¥0.68877 | ¥13,775.40 |