EEE-1EA330WR | |
|---|---|
DigiKey Part Number | PCE3904TR-ND - Tape & Reel (TR) PCE3904CT-ND - Cut Tape (CT) PCE3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA330WR |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA330WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 71.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E330R | Panasonic Industry | 9,195 | 10-EEE-FN1E330RCT-ND | ¥3.89000 | MFR Recommended |
| EEE-FPE330UAR | Panasonic Industry | 8,424 | PCE4542CT-ND | ¥4.96000 | Upgrade |
| EEE-HA1E330WR | Panasonic Industry | 14,940 | PCE4202CT-ND | ¥3.39000 | Upgrade |
| EEE-HAE330WAR | Panasonic Industry | 0 | PCE4709TR-ND | ¥0.94226 | Upgrade |
| EEE-HBE330UAR | Panasonic Industry | 1,935 | PCE4792CT-ND | ¥3.89000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 50 | ¥1.37940 | ¥68.97 |
| 100 | ¥1.21900 | ¥121.90 |
| 500 | ¥0.94028 | ¥470.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.83665 | ¥836.65 |
| 2,000 | ¥0.76475 | ¥1,529.50 |
| 3,000 | ¥0.72843 | ¥2,185.29 |
| 5,000 | ¥0.68793 | ¥3,439.65 |
| 7,000 | ¥0.66411 | ¥4,648.77 |
| 10,000 | ¥0.64109 | ¥6,410.90 |