EEE-1CA220WR | |
|---|---|
DigiKey Part Number | PCE3882TR-ND - Tape & Reel (TR) PCE3882CT-ND - Cut Tape (CT) PCE3882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1C220R | Panasonic Industry | 19,360 | 10-EEE-FN1C220RCT-ND | ¥3.47000 | MFR Recommended |
| EEE-FPC220UAR | Panasonic Industry | 13,664 | PCE4529CT-ND | ¥4.38000 | Upgrade |
| EEE-HA1C220WR | Panasonic Industry | 10,505 | PCE4182CT-ND | ¥3.06000 | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3,680 | PCE4696CT-ND | ¥3.31000 | Upgrade |
| EEE-HBC220UAR | Panasonic Industry | 9,517 | PCE4784CT-ND | ¥3.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67000 | ¥16.70 |
| 50 | ¥1.22060 | ¥61.03 |
| 100 | ¥1.07590 | ¥107.59 |
| 500 | ¥0.82598 | ¥412.99 |
| 1,000 | ¥0.74701 | ¥747.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.66874 | ¥1,337.48 |
| 4,000 | ¥0.61504 | ¥2,460.16 |
| 6,000 | ¥0.58792 | ¥3,527.52 |
| 10,000 | ¥0.55770 | ¥5,577.00 |
| 14,000 | ¥0.53992 | ¥7,558.88 |
| 20,000 | ¥0.52275 | ¥10,455.00 |