EEE-1CA220SR | |
|---|---|
DigiKey Part Number | PCE3881TR-ND - Tape & Reel (TR) PCE3881CT-ND - Cut Tape (CT) PCE3881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V220R | Panasonic Industry | 3,787 | 10-EEE-FN1V220RCT-ND | ¥3.89000 | MFR Recommended |
| EEE-FP1C220AR | Panasonic Industry | 1,395 | PCE4528CT-ND | ¥4.80000 | Upgrade |
| EEE-FP1E220AR | Panasonic Industry | 124 | PCE4540CT-ND | ¥4.80000 | Upgrade |
| EEE-FP1V220AR | Panasonic Industry | 2,637 | PCE4550CT-ND | ¥4.80000 | Upgrade |
| EEE-HB1C220AR | Panasonic Industry | 1,979 | PCE4745CT-ND | ¥3.64000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.77000 | ¥17.70 |
| 50 | ¥1.29500 | ¥64.75 |
| 100 | ¥1.14370 | ¥114.37 |
| 500 | ¥0.88010 | ¥440.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.78218 | ¥782.18 |
| 2,000 | ¥0.71416 | ¥1,428.32 |
| 3,000 | ¥0.67979 | ¥2,039.37 |
| 5,000 | ¥0.64144 | ¥3,207.20 |
| 7,000 | ¥0.61889 | ¥4,332.23 |
| 10,000 | ¥0.59710 | ¥5,971.00 |