EEE-0JA470WR | |
|---|---|
DigiKey Part Number | PCE3863TR-ND - Tape & Reel (TR) PCE3863CT-ND - Cut Tape (CT) PCE3863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA470WR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA470WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67100 | ¥16.71 |
| 50 | ¥1.22060 | ¥61.03 |
| 100 | ¥1.07590 | ¥107.59 |
| 500 | ¥0.82600 | ¥413.00 |
| 1,000 | ¥0.74703 | ¥747.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.66876 | ¥1,337.52 |
| 4,000 | ¥0.61506 | ¥2,460.24 |
| 6,000 | ¥0.58794 | ¥3,527.64 |
| 10,000 | ¥0.55771 | ¥5,577.10 |
| 14,000 | ¥0.53994 | ¥7,559.16 |
| 20,000 | ¥0.52276 | ¥10,455.20 |