Direct
Similar
Similar
Similar
Similar
Similar

EEV-FK1E102Q | |
|---|---|
DigiKey Part Number | PCE3462TR-ND - Tape & Reel (TR) PCE3462CT-ND - Cut Tape (CT) PCE3462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E102Q |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E102Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1E102V | Panasonic Industry | 400 | P124620CT-ND | ¥3,637.00000 | Direct |
| 10SEV1000M12.5X13.5 | Rubycon | 200 | 1189-10SEV1000M12.5X13.5CT-ND | ¥3,185.00000 | Similar |
| AFK108M25H32B-F | Cornell Dubilier Knowles | 0 | AFK108M25H32B-F-ND | ¥0.00000 | Similar |
| AFK108M25H32T-F | Cornell Dubilier Knowles | 5 | 338-2149-1-ND | ¥5,214.00000 | Similar |
| MAL215099614E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4395PHTR-ND | ¥2,298.00700 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥8.27000 | ¥82.70 |
| 50 | ¥6.38100 | ¥319.05 |
| 100 | ¥5.78220 | ¥578.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥5.18720 | ¥1,037.44 |
| 400 | ¥4.78053 | ¥1,912.21 |
| 600 | ¥4.57523 | ¥2,745.14 |
| 1,000 | ¥4.34641 | ¥4,346.41 |
| 1,400 | ¥4.21178 | ¥5,896.49 |
| 2,000 | ¥4.08178 | ¥8,163.56 |