PCA9632TK2,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,280
Unit Price: ¥15.63000
Datasheet
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632TK2,118

DigiKey Part Number
PCA9632TK2,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9632TK2,118
Description
IC LED DRVR PS PWM 25MA 10HVSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9632TK2,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Dimming
I2C
Part Status
Obsolete
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
10-VFDFN Exposed Pad
Voltage - Supply (Min)
2.3V
Supplier Device Package
10-HVSON (3x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9632TK,118NXP USA Inc.2,280568-8715-1-ND¥15.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes