LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 SOIC
IC LED DRIVER PS 25MA 24SO
NXP USA Inc.
393
In Stock
1 : ¥26.79000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power Switch
-
Yes
16
2.3V
5.5V
-
25mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SO
PCA9532D,118
IC LED DRIVER LINEAR 25MA 24SO
NXP Semiconductors
1,529
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Linear
-
Yes
16
2.3V
5.5V
-
25mA
-
I2C
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SO
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.