LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9551D,118

DigiKey Part Number
568-PCA9551D118TR-ND - Tape & Reel (TR)
568-PCA9551D118CT-ND - Cut Tape (CT)
568-PCA9551D118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9551D,118
Description
IC LED DRIVER PS PWM 25MA 16SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
NXP USA Inc.
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Power Switch
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SO
Voltage - Supply (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9551PW,118NXP USA Inc.5,342568-11913-1-ND¥19.35000MFR Recommended
In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥16.14300¥161.43
25¥14.75360¥368.84
100¥13.22210¥1,322.21