LED Driver IC 8 Output Linear I2C Dimming 25mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531D,118

DigiKey Part Number
568-15415-2-ND - Tape & Reel (TR)
568-15415-1-ND - Cut Tape (CT)
568-15415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531D,118
Description
IC LED DRVR LINEAR I2C 25MA 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Dimming
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SO
Voltage - Supply (Min)
2.3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥17.05300¥170.53
25¥15.60040¥390.01
100¥13.99780¥1,399.78
250¥13.23364¥3,308.41
500¥12.94668¥6,473.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.22722¥30,568.05
5,000¥11.98149¥59,907.45
Manufacturers Standard Package