ERA-6AEB620V | |
|---|---|
DigiKey Part Number | P62DATR-ND - Tape & Reel (TR) P62DACT-ND - Cut Tape (CT) P62DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB620V |
Description | RES SMD 62 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB620V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.53920 | ¥13.48 |
| 50 | ¥0.50940 | ¥25.47 |
| 100 | ¥0.48050 | ¥48.05 |
| 250 | ¥0.44592 | ¥111.48 |
| 500 | ¥0.42176 | ¥210.88 |
| 1,000 | ¥0.39969 | ¥399.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.35599 | ¥1,779.95 |
| 10,000 | ¥0.34034 | ¥3,403.40 |
| 15,000 | ¥0.33202 | ¥4,980.30 |
| 25,000 | ¥0.32234 | ¥8,058.50 |
| 35,000 | ¥0.31644 | ¥11,075.40 |
| 50,000 | ¥0.31058 | ¥15,529.00 |