ERJ-2RKF6043X | |
|---|---|
DigiKey Part Number | P604KLTR-ND - Tape & Reel (TR) P604KLCT-ND - Cut Tape (CT) P604KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF6043X |
Description | RES SMD 604K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF6043X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15540 | ¥7.77 |
| 100 | ¥0.12820 | ¥12.82 |
| 250 | ¥0.09988 | ¥24.97 |
| 500 | ¥0.08418 | ¥42.09 |
| 1,000 | ¥0.07178 | ¥71.78 |
| 5,000 | ¥0.05220 | ¥261.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04479 | ¥447.90 |
| 20,000 | ¥0.04048 | ¥809.60 |
| 30,000 | ¥0.03838 | ¥1,151.40 |
| 50,000 | ¥0.03612 | ¥1,806.00 |
| 70,000 | ¥0.03482 | ¥2,437.40 |
| 100,000 | ¥0.03359 | ¥3,359.00 |